VBsemi Elec HAT1044M-EL-E-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | HAT1044M-EL-E-VB |
| LCSC Part # | C7524956 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A TSOP-6 |
| Datasheet | VBsemi Elec HAT1044M-EL-E-VB |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 49mΩ@10V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 10nC@10V;5.1nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 49mΩ@10V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 10nC@10V;5.1nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
Applications
AI Translation
- Load Switch
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2239 | $ 1.12 |
| 50+ | $ 0.1766 | $ 8.83 |
| 150+ | $ 0.1564 | $ 23.46 |
| 500+ | $ 0.1312 | $ 65.60 |
| 3,000+ | $ 0.1159 | $ 347.70 |
| 6,000+ | $ 0.1092 | $ 655.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 49mΩ@10V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 10nC@10V;5.1nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 49mΩ@10V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Gate Charge(Qg) | 10nC@10V;5.1nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
Applications
AI Translation
- Load Switch
C7524956 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRF5803GTRPBF-VB | VBsemi Elec | TSOP-6 | 100 | $0.1904 $0.2239 | ||
| IRLMS6802TRPBF-VB | VBsemi Elec | TSOP-6 | 75 | $ 0.2281 | ||
| AO6403-VB | VBsemi Elec | TSOP-6 | 5 | $0.2083 $0.245 | ||
| BSL307SP-VB | VBsemi Elec | TSOP-6 | 1,055 | $0.1908 $0.2244 | ||
| FDC604P-VB | VBsemi Elec | TSOP-6 | 715 | $0.1916 $0.2254 | ||
| IRLTS2242TRPBF-VB | VBsemi Elec | TSOP-6 | 555 | $0.2335 $0.2746 | ||
| FDC602P-VB | VBsemi Elec | TSOP-6 | 235 | $0.2105 $0.2215 | ||
| NTGS3443T1G-VB | VBsemi Elec | TSOP-6 | 180 | $0.1940 $0.2282 | ||
| NTGS3455T1G-VB | VBsemi Elec | TSOP-6 | 180 | $0.2143 $0.2255 | ||
| CPH6341-TL-E-VB | VBsemi Elec | TSOP-6 | 100 | $0.2409 $0.2535 | ||
| UPA1917TE-VB | VBsemi Elec | TSOP-6 | 50 | $0.1916 $0.2254 | ||
| NTGS4111PT1G-VB | VBsemi Elec | TSOP-6 | 50 | $0.1916 $0.2254 | ||
| CPH6355-VB | VBsemi Elec | TSOP-6 | 40 | $0.1984 $0.2334 | ||
| SI3457BDV-T1-GE3-VB | VBsemi Elec | TSOP-6 | 20 | $0.1946 $0.2289 | ||
| SI3443DV-T1-GE3-VB | VBsemi Elec | TSOP-6 | 15 | $0.2757 $0.2902 | ||
| IRFTS9342TRPBF-VB | VBsemi Elec | TSOP-6 | 0 | $0.2985 $0.3142 | ||
| IRF5803TRPBF-VB | VBsemi Elec | TSOP-6 | 0 | $ 0.2245 | ||
| RZQ050P01TR-VB | VBsemi Elec | TSOP-6 | 0 | $0.2983 $0.3139 | ||
| AM3407PE-T1-PF-VB | VBsemi Elec | TSOP-6 | 0 | $0.2846 $0.2995 |



