VBsemi Elec FDB047N10-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDB047N10-VB |
| LCSC Part # | C7524894 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 140A TO-263(D2PAK) |
| Datasheet | VBsemi Elec FDB047N10-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 140A | |
| Ciss-Input Capacitance | 5.5nF | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 140A | |
| Ciss-Input Capacitance | 5.5nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM85P10D combines advanced trench MOSFET technology with a low-resistance package to achieve ultra-low RDS(ON). The device is ideal for load switching and battery protection applications.
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance, new package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- MB/VGA core voltage
- Synchronous rectifier for switching power supply secondary side
- Point-of-load applications
- Brushless DC motor driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 140A | |
| Ciss-Input Capacitance | 5.5nF | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 750pF | |
| Current - Continuous Drain(Id) | 140A | |
| Ciss-Input Capacitance | 5.5nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 110nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM85P10D combines advanced trench MOSFET technology with a low-resistance package to achieve ultra-low RDS(ON). The device is ideal for load switching and battery protection applications.
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance, new package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- MB/VGA core voltage
- Synchronous rectifier for switching power supply secondary side
- Point-of-load applications
- Brushless DC motor driver
C7524894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



