muRata LQG15WZ6N8G02D
| Manufacturer | |
| MPN | LQG15WZ6N8G02D |
| LCSC Part # | C7516920 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 700mA 6.8nH ±2% 140mΩ 0402 Fixed Inductors RoHS |
| Datasheet | muRata LQG15WZ6N8G02D |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 6.8nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4GHz | |
| DC Resistance(DCR) | 140mΩ | |
| Q @ Frequency | 23 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 6.8nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4GHz | |
| DC Resistance(DCR) | 140mΩ | |
| Q @ Frequency | 23 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0947 | $ 0.09 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0366 | $ 18.30 |
| 1,000+ | $ 0.0359 | $ 35.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 6.8nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4GHz | |
| DC Resistance(DCR) | 140mΩ | |
| Q @ Frequency | 23 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 6.8nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4GHz | |
| DC Resistance(DCR) | 140mΩ | |
| Q @ Frequency | 23 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHQ1005P6N8GT000 | TDK | 0402 | 9,620 | $ 0.029 | ||
| LQG15WH6N8G02D | muRata | 0402 | 0 | $ 0.1021 | ||
| MHQ1005P6N8GTD25 | TDK | 0402 | 0 | $ 0.122 | ||
| LQG15WH6N8J02D | muRata | 0402 | 0 | $ 0.0422 | ||
| LQG15WZ6N8H02D | muRata | 0402 | 0 | $ 0.0437 | ||
| LQG15WH6N8H02D | muRata | 0402 | 0 | $ 0.0452 | ||
| LQG15WZ6N8J02D | muRata | 0402 | 0 | $ 0.041 | ||
| MHQ1005P6N8JTD25 | TDK | 0402 | 0 | $ 0.0484 | ||
| MHQ1005P6N8HT000 | TDK | 0402 | 0 | $ 0.059 | ||
| MHQ1005P6N8HTD25 | TDK | 0402 | 0 | $ 0.122 |

