LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UTC U74LVC1G66G

Manufacturer
UTCAsian Brands
MPN
U74LVC1G66G
LCSC Part #
C7509611
Packaging
SOT-353
Customer #
Key Attributes
SINGLE BILATRAL ANALOG SWITCH
DatasheetUTC U74LVC1G66G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerUTC
PackagingSOT-353
FeaturesBidirectional analog channel
Turn-on time6.5ns
Turn-off time6.5ns
Number of Channels-
Ron15Ω
Voltage - Supply1.65V~5.5V
Switch Circuit2:1
Propagation Delay3ns
Operating Temperature-40℃~+125℃
Con13pF
Bandwidth195MHz

Introduction

AI Translation

The U74LVC1G66 is a high-speed CMOS device. The U74LVC1G66 has two data input/output pins(A and B) and an active HIGH enable input pin(C) . The U74LVC1G66 can handle both analog and digital signals. The signals can be transmitted in either direction when enable pin is high . The analog switch is off when enable pin is low.

Features

AI Translation
  • Operation Voltage Range: 1.65~5.5V
  • Inputs Accept Voltages to 5.5V
  • Max tPD of 0.8 ns at 3.3V
  • High Degree of Linearity