Nexperia BZT52H-B7V5-QX
| Manufacturer | |
| MPN | BZT52H-B7V5-QX |
| LCSC Part # | C7507956 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | 1 Independent 7.35V~7.65V SOD-123F Single Zener Diodes RoHS |
| Datasheet | Nexperia BZT52H-B7V5-QX |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Zener Voltage(Range) | 7.35V~7.65V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Zener Voltage(Range) | 7.35V~7.65V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 830 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0671 | $ 0.07 |
| 200+ | $ 0.0268 | $ 5.36 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0255 | $ 25.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Zener Voltage(Range) | 7.35V~7.65V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Zener Voltage(Range) | 7.35V~7.65V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 830 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

