LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BZT52H-B3V3-QX

Manufacturer
MPN
BZT52H-B3V3-QX
LCSC Part #
C7507940
Packaging
SOD-123F
Customer #
Key Attributes
1 Independent 3.23V~3.37V SOD-123F Single Zener Diodes RoHS
DatasheetNexperia BZT52H-B3V3-QX
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Diode Configuration1 Independent
Tolerance±2%
Pd - Power Dissipation375mW
Reverse Leakage Current (Ir)5uA@1V
Zener Voltage(Range)3.23V~3.37V

Introduction

AI Translation

General- purpose Zener diodes in an SOD123F small and flat lead Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 830 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • General regulation functions