Nexperia BC856B-QR
| Manufacturer | |
| MPN | BC856B-QR |
| LCSC Part # | C7507707 |
| Packaging | TO-236AB |
| Customer # | |
| Key Attributes | 65V 475 100mA 1 PNP PNP TO-236AB Single Bipolar Transistors RoHS |
| Datasheet | Nexperia BC856B-QR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 1nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 475 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 75mV;250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 1nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 475 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 75mV;250mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PNP general-purpose transistors in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low current (max. 100 mA)
- Low voltage (max. 65 V)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General-purpose switching and amplification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 1nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 475 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 75mV;250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 1nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| DC Current Gain | 475 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 75mV;250mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PNP general-purpose transistors in a small SOT23 (TO-236AB), Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low current (max. 100 mA)
- Low voltage (max. 65 V)
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General-purpose switching and amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



