Nexperia BAT721A-QR
| Manufacturer | |
| MPN | BAT721A-QR |
| LCSC Part # | C7507579 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 40V 550mV@200mA SC-70 Diode Arrays RoHS |
| Datasheet | Nexperia BAT721A-QR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@200mA | |
| Reverse Leakage Current (Ir) | 15uA@30V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@200mA | |
| Reverse Leakage Current (Ir) | 15uA@30V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1424 | $ 0.14 |
| 200+ | $ 0.0568 | $ 11.36 |
| 500+ | $ 0.0549 | $ 27.45 |
| 1,000+ | $ 0.054 | $ 54.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@200mA | |
| Reverse Leakage Current (Ir) | 15uA@30V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Diode Configuration | 1 Pair Common Anode |
| Type | Description | |
|---|---|---|
| Current - Rectified | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@200mA | |
| Reverse Leakage Current (Ir) | 15uA@30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

