DEALON 1.0-16PS
| Manufacturer | DEALONAsian Brands |
| MPN | 1.0-16PS |
| LCSC Part # | C7506802 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 16POS 1mm |
| Datasheet | DEALON 1.0-16PS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | - | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 16P | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 16P | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1598$ 0.1519 | $ 0.76 |
| 50+ | $ 0.1244$ 0.1182 | $ 5.91 |
| 150+ | $ 0.1093$ 0.1039 | $ 15.59 |
| 1,500+ | $ 0.0904$ 0.0859 | $ 128.85 |
| 3,000+ | $ 0.0819$ 0.0779 | $ 233.70 |
| 4,500+ | $ 0.0769$ 0.0731 | $ 328.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | - | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 16P | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 16P | |
| Plastic Material | - | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

