HCI 1532H-7.680J33DTSTL
| Manufacturer | HCIAsian Brands |
| MPN | 1532H-7.680J33DTSTL |
| LCSC Part # | C7503585 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 7.68MHz HCMOS SMD |
| Datasheet | HCI 1532H-7.680J33DTSTL |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2×2.5×1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/ disable function (pad 1).
- Automotive compliance to AEC-Q200 available.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiFi / WiMAX / Bluetooth
- Set-top Box / HDTV
- Mobil phone
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4231$ 0.4020 | $ 0.40 |
| 10+ | $ 0.3316$ 0.3151 | $ 3.15 |
| 30+ | $ 0.2924$ 0.2778 | $ 8.33 |
| 100+ | $ 0.245$ 0.2328 | $ 23.28 |
| 500+ | $ 0.2238$ 0.2127 | $ 106.35 |
| 1,000+ | $ 0.2107$ 0.2002 | $ 200.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2×2.5×1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/ disable function (pad 1).
- Automotive compliance to AEC-Q200 available.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiFi / WiMAX / Bluetooth
- Set-top Box / HDTV
- Mobil phone
C7503585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1532H4-7.680J33DTSTL | HCI | SMD3225-4P | 8,192 | $0.4562 $0.4802 | ||
| 1532H-7.680J25DTSTL | HCI | SMD3225-4P | 66 | $0.3868 $0.4446 | ||
| 1532H-7.680J25DTSL | HCI | SMD3225-4P | 8 | $0.3697 $0.4621 |



