JNJOPTO JNJ-LTJB0102W30/9x26mil/440-460NM
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LTJB0102W30/9x26mil/440-460NM |
| LCSC Part # | C7500140 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Datasheet | JNJOPTO JNJ-LTJB0102W30/9x26mil/440-460NM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 9.3cd | |
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 150mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 440nm~460nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 9.3cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 150mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 440nm~460nm |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
In-Stock: 1,830
1,830 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393 | $ 0.39 |
| 100+ | $ 0.0311 | $ 3.11 |
| 300+ | $ 0.027 | $ 8.10 |
| 2,000+ | $ 0.0239 | $ 47.80 |
| 4,000+ | $ 0.0214 | $ 85.60 |
| 10,000+ | $ 0.0202 | $ 202.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 9.3cd | |
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 150mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 440nm~460nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Luminous Intensity | 9.3cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Illumination Color | Blue | |
| Forward Current | 150mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.8V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 440nm~460nm |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JNJ-LTDXB0111W60/18x35mil/455-465NM | JNJOPTO | SMD2835-2P | 60 | $ 0.0398 | ||
| JNJ-LTJB0102W15/9x26mil/440-460NM | JNJOPTO | SMD2835-2P | 7,650 | $ 0.0414 | ||
| JNJ-LTJB0102W60/9x26mil/440-460NM | JNJOPTO | SMD2835-2P | 350 | $ 0.0393 | ||
| JNJ-LTJB0102W90/9x26mil/440-460NM | JNJOPTO | SMD2835-2P | 50 | $ 0.0413 | ||
| JNJ-L-3036FW30-4500926Z3-SL-J2-F1 | JNJOPTO | SMD2835-2P | 1,280 | $ 0.0437 | ||
| JNJ-LTJB0106W30/11x14mil/465-470NM | JNJOPTO | SMD2835-2P | 1,660 | $ 0.0386 | ||
| JNJ-LTJB0106W15/11x14mil/467.5-470NM | JNJOPTO | SMD2835-2P | 250 | $ 0.0409 | ||
| JNJ-LTDXB0111W30/18x35mil/455-465NM | JNJOPTO | SMD2835-2P | 0 | $ 0.0411 | ||
| JNJ-L-3036CW30-4600810-SL-J2 | JNJOPTO | SMD2835-2P | 0 | $ 0.0374 | ||
| JNJ-LTAB0106W15/11x16mil/460-470nm | JNJOPTO | SMD2835-2P | 0 | $ 0.0558 |



