ROCPU Switches TP72212
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP72212 |
| LCSC Part # | C7499996 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | Straight Lever SPDT DIP Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4mm | |
| Width | 8.6mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 9.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4mm |
| Type | Description | |
|---|---|---|
| Width | 8.6mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 9.7mm |
Report an ErrorShow similar products (0) >
In-Stock: 930
930 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1948$ 0.0974 | $ 0.49 |
| 50+ | $ 0.1529$ 0.0765 | $ 3.83 |
| 150+ | $ 0.135$ 0.0675 | $ 10.13 |
| 1,000+ | $ 0.1127$ 0.0564 | $ 56.40 |
| 2,000+ | $ 0.1027$ 0.0514 | $ 102.80 |
| 5,000+ | $ 0.0967$ 0.0484 | $ 242.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4mm | |
| Width | 8.6mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 9.7mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | DIP | |
| Length | 4mm |
| Type | Description | |
|---|---|---|
| Width | 8.6mm | |
| Actuator Style | Straight Lever | |
| Circuit | SPDT | |
| Switch Height | 9.7mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



