muRata MEJ2D1209SC
| Manufacturer | |
| MPN | MEJ2D1209SC |
| LCSC Part # | C7499412 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10.8V~13.2V Through Hole DC DC Converters RoHS |
| Datasheet | muRata MEJ2D1209SC |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Ripple | 27mV | |
| Iout | 111mA;-111mA | |
| Output Voltage | 9V;-9V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 45kHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Ripple | 27mV | |
| Iout | 111mA;-111mA | |
| Output Voltage | 9V;-9V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 45kHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Ripple | 27mV | |
| Iout | 111mA;-111mA | |
| Output Voltage | 9V;-9V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 45kHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Ripple | 27mV | |
| Iout | 111mA;-111mA | |
| Output Voltage | 9V;-9V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 45kHz | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W | |
| Features | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

