XR XRDO3316-150M
| Manufacturer | XRAsian Brands |
| MPN | XRDO3316-150M |
| LCSC Part # | C7498927 |
| Packaging | SMD,9.2x12.7 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 0.35Ω SMD,9.2x12.7 |
| Datasheet | XR XRDO3316-150M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,9.2x12.7 | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,9.2x12.7 | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3354$ 0.3187 | $ 1.59 |
| 50+ | $ 0.2633$ 0.2502 | $ 12.51 |
| 150+ | $ 0.2325$ 0.2209 | $ 33.14 |
| 1,000+ | $ 0.194$ 0.1843 | $ 184.30 |
| 2,000+ | $ 0.1768$ 0.1680 | $ 336.00 |
| 5,000+ | $ 0.1665$ 0.1582 | $ 791.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,9.2x12.7 | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,9.2x12.7 | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



