XR XRSQ1212-15mH-V-78
| Manufacturer | XRAsian Brands |
| MPN | XRSQ1212-15mH-V-78 |
| LCSC Part # | C7498891 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CMC 15mH 1.5A TH |
| Datasheet | XR XRSQ1212-15mH-V-78 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 15mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 15mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SQ1212 vertical 15mH, 7×8 pin pitch, 0.1t×1.0 wire. Product wound in common-mode configuration, varnish impregnation required for fixation; solder joints must not exceed the height of the base support points.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 15mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 15mH@1kHz | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 100MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage Rating | 250V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Current Rating | 1.5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SQ1212 vertical 15mH, 7×8 pin pitch, 0.1t×1.0 wire. Product wound in common-mode configuration, varnish impregnation required for fixation; solder joints must not exceed the height of the base support points.
C7498891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



