LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1013-01-10RSIB-B product image
  • DS1013-01-10RSIB-B thumbnail 1
  • DS1013-01-10RSIB-B thumbnail 2
  • DS1013-01-10RSIB-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1013-01-10RSIB-B

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1013-01-10RSIB-B
LCSC Part #
C7498714
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 10POS 2.54mm
DatasheetCONNFLY Elec DS1013-01-10RSIB-B
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 1,280
1,280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2478$ 1.24
50+$ 0.1946$ 9.73
150+$ 0.1718$ 25.77
960+$ 0.1433$ 137.57
2,880+$ 0.1306$ 376.13
5,760+$ 0.123$ 708.48
Standard Packaging960/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCONNFLY Elec
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x5P
colourBlack
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Connector TypeIDC Header
Number of PINs Per Row5
Pitch2.54mm
Current Rating3A
Contact MaterialCopper alloy
Mounting TypeRight Angle

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DS1013-10RSiB-B-0CONNFLY ElecThrough Hole,Right Angle,P=2.54mm1,595$ 0.0854

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.