HenryTech HL-SMAMW-316-MCXMW-100MM
| Manufacturer | HenryTechAsian Brands |
| MPN | HL-SMAMW-316-MCXMW-100MM |
| LCSC Part # | C7498643 |
| Packaging | - |
| Customer # | |
| Key Attributes | SMA to MCX RF Cable, 100mm Length |
| Datasheet | HenryTech HL-SMAMW-316-MCXMW-100MM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω | |
| Line Length | 10cm | |
| Frequency | 6GHz | |
| Input/Output | SMA to MCX | |
| SWR | 1.25 | |
| IPEX Algebra | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Line Length | 10cm | |
| Frequency | 6GHz | |
| Input/Output | SMA to MCX | |
| SWR | 1.25 | |
| IPEX Algebra | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1063 | $ 6.11 |
| 10+ | $ 5.2465 | $ 52.47 |
| 30+ | $ 4.7234 | $ 141.70 |
| 100+ | $ 4.283 | $ 428.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω | |
| Line Length | 10cm | |
| Frequency | 6GHz | |
| Input/Output | SMA to MCX | |
| SWR | 1.25 | |
| IPEX Algebra | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Line Length | 10cm | |
| Frequency | 6GHz | |
| Input/Output | SMA to MCX | |
| SWR | 1.25 | |
| IPEX Algebra | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



