Lian Xin Technology XDSM-0081-010
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDSM-0081-010 |
| LCSC Part # | C7498117 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN SIM CARD SMD |
| Datasheet | Lian Xin Technology XDSM-0081-010 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Help & FeedbackShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5224 | $ 0.52 |
| 10+ | $ 0.4129 | $ 4.13 |
| 30+ | $ 0.3668 | $ 11.00 |
| 100+ | $ 0.3081 | $ 30.81 |
| 700+ | $ 0.2827 | $ 197.89 |
| 1,400+ | $ 0.2668 | $ 373.52 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Push |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.8mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



