LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI V7805-1000R product image
Images for reference only

CUI V7805-1000R

Manufacturer
MPN
V7805-1000R
LCSC Part #
C7496681
Packaging
TH-3P
Customer #
Key Attributes
Step-down type 280kHz~450kHz Fixed 5V 1A TH-3P Voltage Regulators - DC DC Switching Regulators
DatasheetCUI V7805-1000R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7403$ 23.74
200+$ 9.4726$ 1894.52
500+$ 9.1574$ 4578.70
1,000+$ 8.9998$ 8999.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerCUI
PackagingTH-3P
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching280kHz~450kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
Topology-
Operating Voltage6.5V~32V
Switch tube (built-in/external)-
Output Voltage5V
Output Current1A
Quiescent Current-