Slkor BFR380F
| Manufacturer | SlkorAsian Brands |
| MPN | BFR380F |
| LCSC Part # | C7496599 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 6V 80mA SOT-323 |
| Datasheet | Slkor BFR380F |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-323 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 6V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 80mA | |
| Transition frequency(fT) | 14GHz | |
| type | NPN | |
| Number | 1 NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-323 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 80mA | |
| Transition frequency(fT) | 14GHz | |
| type | NPN | |
| Number | 1 NPN |
Introduction
This high-frequency, low-noise, wideband RF transistor is designed to operate at a collector current of 30~40mA and voltage of 3~5V. It supports signal amplification in oscillator circuits up to 3.8GHz, with a noise figure of approximately 1.1dB at 1.8GHz. Features include low leakage current, small junction capacitance, wide dynamic range, and excellent current linearity. Available in a lead-free (Pb-free, RoHS compliant) SOT323 SMT package. Primary applications include TV tuners, satellite TV receivers, CATV video amplifiers, analog/digital cordless phones, radar motion switches, wireless remote data transmission, wireless communications, RFID backscatter systems, and fiber optic amplifiers — used in VHF/UHF amplifiers, oscillators, mixers, detectors, and signal amplification in HF/microwave transmit and receive circuits.
Features
- Low leakage current
- Small junction capacitance
- Wide dynamic range
- Excellent current linearity
- Surface mount SOT323 package in lead-free (Pb-free, RoHS compliant) process
Applications
- TV tuners
- Satellite TV receivers
- CATV video amplifiers
- Analog/digital cordless telephones
- Radar motion switches
- Wireless remote data transmission
- Wireless communications
- RFID backscatter RF identification systems
- Fiber optic amplifiers
- VHF/UHF amplifiers
- Oscillators
- Mixers
- Detectors
- Signal amplification in HF/microwave signal transmission and reception circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0731 | $ 0.73 |
| 100+ | $ 0.0581 | $ 5.81 |
| 300+ | $ 0.0507 | $ 15.21 |
| 3,000+ | $ 0.045 | $ 135.00 |
| 6,000+ | $ 0.0405 | $ 243.00 |
| 9,000+ | $ 0.0383 | $ 344.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-323 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 6V | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 80mA | |
| Transition frequency(fT) | 14GHz | |
| type | NPN | |
| Number | 1 NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-323 | |
| Emitter-Base Voltage(Vebo) | 2V | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 80mA | |
| Transition frequency(fT) | 14GHz | |
| type | NPN | |
| Number | 1 NPN |
Introduction
This high-frequency, low-noise, wideband RF transistor is designed to operate at a collector current of 30~40mA and voltage of 3~5V. It supports signal amplification in oscillator circuits up to 3.8GHz, with a noise figure of approximately 1.1dB at 1.8GHz. Features include low leakage current, small junction capacitance, wide dynamic range, and excellent current linearity. Available in a lead-free (Pb-free, RoHS compliant) SOT323 SMT package. Primary applications include TV tuners, satellite TV receivers, CATV video amplifiers, analog/digital cordless phones, radar motion switches, wireless remote data transmission, wireless communications, RFID backscatter systems, and fiber optic amplifiers — used in VHF/UHF amplifiers, oscillators, mixers, detectors, and signal amplification in HF/microwave transmit and receive circuits.
Features
- Low leakage current
- Small junction capacitance
- Wide dynamic range
- Excellent current linearity
- Surface mount SOT323 package in lead-free (Pb-free, RoHS compliant) process
Applications
- TV tuners
- Satellite TV receivers
- CATV video amplifiers
- Analog/digital cordless telephones
- Radar motion switches
- Wireless remote data transmission
- Wireless communications
- RFID backscatter RF identification systems
- Fiber optic amplifiers
- VHF/UHF amplifiers
- Oscillators
- Mixers
- Detectors
- Signal amplification in HF/microwave signal transmission and reception circuits
C7496599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



