JWT DH2032K76807T8188003
| Manufacturer | JWTAsian Brands |
| MPN | DH2032K76807T8188003 |
| LCSC Part # | C7496561 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package type: Options include epoxy, resistance welding, laser welding, and gold-tin soldering.
- Package medium: Options include nitrogen and vacuum.
- Standard conditions: Unless otherwise specified, testing is performed under standard atmospheric conditions at 25 ± 10℃ and 45% ~ 75% relative humidity; when results are disputed, testing shall be conducted at 25 ± 1℃ and 48% ~ 52% relative humidity.
- Measurement equipment: Electrical characteristics measured using S&A250B or equivalent instruments.
- Marking: Year + week combination format; e.g., 2212 indicates a product manufactured in week 12 of 2022; load capacitance identifiers added (6pF: 6, 7pF: 7, 9pF: 9, 12.5pF: C) to differentiate products with different loads.
- Reflow soldering temperature profile (recommended): Per JEDEC J-STD-020 (lead-free).
- Tape and reel packaging: Carrier tape and reel with dimensional and tolerance requirements; peel strength 20g ~ 100g; packaging: 1 reel/box, 10 boxes/carton.
In-Stock: 2,395
2,395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1374 | $ 0.69 |
| 50+ | $ 0.1207 | $ 6.04 |
| 150+ | $ 0.1136 | $ 17.04 |
| 500+ | $ 0.1047 | $ 52.35 |
| 3,000+ | $ 0.1008 | $ 302.40 |
| 6,000+ | $ 0.0984 | $ 590.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package type: Options include epoxy, resistance welding, laser welding, and gold-tin soldering.
- Package medium: Options include nitrogen and vacuum.
- Standard conditions: Unless otherwise specified, testing is performed under standard atmospheric conditions at 25 ± 10℃ and 45% ~ 75% relative humidity; when results are disputed, testing shall be conducted at 25 ± 1℃ and 48% ~ 52% relative humidity.
- Measurement equipment: Electrical characteristics measured using S&A250B or equivalent instruments.
- Marking: Year + week combination format; e.g., 2212 indicates a product manufactured in week 12 of 2022; load capacitance identifiers added (6pF: 6, 7pF: 7, 9pF: 9, 12.5pF: C) to differentiate products with different loads.
- Reflow soldering temperature profile (recommended): Per JEDEC J-STD-020 (lead-free).
- Tape and reel packaging: Carrier tape and reel with dimensional and tolerance requirements; peel strength 20g ~ 100g; packaging: 1 reel/box, 10 boxes/carton.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



