LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec IRFR3910TRLPBF-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFR3910TRLPBF-VB
LCSC Part #
C7494547
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 100V 15A TO-252
DatasheetVBsemi Elec IRFR3910TRLPBF-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)120pF
Current - Continuous Drain(Id)15A
Ciss-Input Capacitance950pF
Pd - Power Dissipation96W
Reverse Transfer Capacitance (Crss)60pF
RDS(on)114mΩ@10V
Number1 N-channel
Gate Charge(Qg)24nC@10V
Gate Threshold Voltage (Vgs(th))3.5V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • Junction temperature 150°C
  • PWM optimized
  • 100% gate resistance (Rg) tested
  • RoHS compliant with directive 2002/95/EC

Applications

AI Translation
  • Primary-side switch