TI SN74AHCT1G125DBVR
| Manufacturer | |
| MPN | SN74AHCT1G125DBVR |
| LCSC Part # | C7484 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate with 3-State Output |
| Datasheet | TI SN74AHCT1G125DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6.5ns@5V,15pF |
Introduction
The SN74AHCT1G125 is a single bus buffer gate/line driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, true data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Operating Range of 4.5 V to 5.5 V
- Max tpd of 6 ns at 5 V
- Low Power Consumption, 10- μA Max ICC
- ±8-mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
- Bus buffering
- Line driving
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6.5ns@5V,15pF |
Introduction
The SN74AHCT1G125 is a single bus buffer gate/line driver with 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, true data is passed from the A input to the Y output. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Operating Range of 4.5 V to 5.5 V
- Max tpd of 6 ns at 5 V
- Low Power Consumption, 10- μA Max ICC
- ±8-mA Output Drive at 5 V
- Inputs Are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
- Bus buffering
- Line driving
C7484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



