STC Micro STC12C5612AD-35I-SOP28
| Manufacturer | STC MicroAsian Brands |
| MPN | STC12C5612AD-35I-SOP28 |
| LCSC Part # | C74822 |
| Packaging | SOP-28-300mil |
| Customer # | |
| Key Attributes | 51 Series 35MHz SOP-28-300mil Microcontrollers |
| Datasheet | STC Micro STC12C5612AD-35I-SOP28 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 12KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 35MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 12KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 35MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large on-chip 4096-byte RAM data memory; high-speed: 1 clock/machine cycle; enhanced 8051 core, 7–12× faster than standard 8051, also 20% faster than STC's early 1T series MCUs (e.g., STC12/11/10 series)
- Wide operating voltage: 2.5V–5.5V
- Low-power design: slow-speed mode, idle mode, power-down mode (wake-up via external interrupt or internal power-down wake-up timer)
- No external reset required; 16 selectable reset threshold voltages during ISP programming; built-in high-reliability reset circuit
- No external crystal required; internal clock configurable from 5MHz to 30MHz during ISP programming (equivalent to standard 8051 at 60–360MHz); internal high-precision R/C oscillator (±0.3%); ±1% temperature drift (−40°C to +85°C); ±0.6% temperature drift at room temperature (−20°C to +65°C)
- Power-down wake-up sources: INT0/INT1 (rising/falling edge), INT2/INT3/INT4 (falling edge); pins CCP0/CCP1/RxD/RxD2/RxD3/RxD4/T0/T1/T2/T3/T4; dedicated internal power-down wake-up timer
- 16/32/40/48/56/58K/61K/63.5K bytes on-chip Flash program memory; endurance ≥100,000 erase/write cycles
- Large on-chip EEPROM; endurance ≥100,000 erase/write cycles
- ISP/IAP in-system programmable/in-application programmable; no programmer or emulator required
- High-speed ADC: 8-channel, 10-bit, up to 300,000 samples/sec; 8-channel PWM also usable as 8-channel DAC
- Comparator: usable as 1-channel ADC and for power-down detection; supports comparison between external pin CMP+ and external pin CMP−; interrupt generation supported; output on pin CMPO with configurable polarity; also supports comparison between external pin CMP+ and internal reference voltage
- 6-channel 15-bit dedicated high-precision PWM (with dead-band control) + 2-channel CCP (high-speed pulse output enables 2-channel 11–16-bit PWM) — usable as 8-channel DAC, 2× 16-bit timers, or 2 external interrupts (rising/falling edge)
- 7 timers/counters total: five 16-bit auto-reload timers/counters (T0/T1/T2/T3/T4; T0 and T1 compatible with standard 8051 timers/counters), all capable of clock output; pin SysClkO provides divided system clock output (÷1, ÷2, ÷4, or ÷16); 2-channel CCP implements 2 additional timers
- Programmable clock output (divided from internal system clock or external clock input): T0 on P3.5; T1 on P3.4; T2 on P3.0; T3 on P0.4; T4 on P0.6; all five timer/counter clock outputs support 1–65536 division ratios; system clock output on P5.4/SysClkO (STC15 series 8-pin MCUs output master clock on P3.4/MCLKO)
- Ultra-high-speed quad UART: four fully independent high-speed asynchronous serial ports; time-division multiplexing supports up to 9 virtual serial ports
- SPI high-speed synchronous serial interface
- Hardware watchdog timer (WDT)
- Advanced instruction set architecture, compatible with standard 8051 instruction set; hardware multiply/divide instructions
- General-purpose I/O (62/46/42/38/30/26 pins); after reset defaults to quasi-bidirectional/weak pull-up (standard 8051 I/O mode); four configurable modes: quasi-bidirectional/weak pull-up, push-pull/strong pull-up, input-only/high-impedance, open-drain; each I/O pin sink/source capability up to 20mA; total chip current not to exceed 120mA
- No external crystal or external reset required; capable of outputting clock signal and active-low reset signal
- Large on-chip 4096-byte SRAM
- Unbreakable encryption; 9th-generation Macrocrystal encryption technology
- Superior noise immunity: high ESD protection, passes 20kV ESD system-level test; passes 4kV EFT test; wide voltage range tolerates power supply fluctuations; wide temperature range −40°C to +85°C
- Significantly reduced EMI; internally configurable clock; 1 clock/machine cycle; supports low-frequency clock operation
- Ultra-low power consumption: power-down mode current <0.4μA (external interrupt wake-up); idle mode typical current <1mA; normal operating mode 4mA–6mA; power-down mode supports wake-up via external interrupt or dedicated internal power-down wake-up timer; suitable for battery-powered systems
- In-system emulation and in-system programming; no dedicated programmer or emulator required; supports remote firmware upgrade
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4403 | $ 1.44 |
| 10+ | $ 1.2167 | $ 12.17 |
| 26+ | $ 1.0936 | $ 28.43 |
| 104+ | $ 0.9543 | $ 99.25 |
| 494+ | $ 0.8911 | $ 440.20 |
| 988+ | $ 0.8636 | $ 853.24 |
Standard Packaging26/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 12KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 35MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | SOP-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 12KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 35MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large on-chip 4096-byte RAM data memory; high-speed: 1 clock/machine cycle; enhanced 8051 core, 7–12× faster than standard 8051, also 20% faster than STC's early 1T series MCUs (e.g., STC12/11/10 series)
- Wide operating voltage: 2.5V–5.5V
- Low-power design: slow-speed mode, idle mode, power-down mode (wake-up via external interrupt or internal power-down wake-up timer)
- No external reset required; 16 selectable reset threshold voltages during ISP programming; built-in high-reliability reset circuit
- No external crystal required; internal clock configurable from 5MHz to 30MHz during ISP programming (equivalent to standard 8051 at 60–360MHz); internal high-precision R/C oscillator (±0.3%); ±1% temperature drift (−40°C to +85°C); ±0.6% temperature drift at room temperature (−20°C to +65°C)
- Power-down wake-up sources: INT0/INT1 (rising/falling edge), INT2/INT3/INT4 (falling edge); pins CCP0/CCP1/RxD/RxD2/RxD3/RxD4/T0/T1/T2/T3/T4; dedicated internal power-down wake-up timer
- 16/32/40/48/56/58K/61K/63.5K bytes on-chip Flash program memory; endurance ≥100,000 erase/write cycles
- Large on-chip EEPROM; endurance ≥100,000 erase/write cycles
- ISP/IAP in-system programmable/in-application programmable; no programmer or emulator required
- High-speed ADC: 8-channel, 10-bit, up to 300,000 samples/sec; 8-channel PWM also usable as 8-channel DAC
- Comparator: usable as 1-channel ADC and for power-down detection; supports comparison between external pin CMP+ and external pin CMP−; interrupt generation supported; output on pin CMPO with configurable polarity; also supports comparison between external pin CMP+ and internal reference voltage
- 6-channel 15-bit dedicated high-precision PWM (with dead-band control) + 2-channel CCP (high-speed pulse output enables 2-channel 11–16-bit PWM) — usable as 8-channel DAC, 2× 16-bit timers, or 2 external interrupts (rising/falling edge)
- 7 timers/counters total: five 16-bit auto-reload timers/counters (T0/T1/T2/T3/T4; T0 and T1 compatible with standard 8051 timers/counters), all capable of clock output; pin SysClkO provides divided system clock output (÷1, ÷2, ÷4, or ÷16); 2-channel CCP implements 2 additional timers
- Programmable clock output (divided from internal system clock or external clock input): T0 on P3.5; T1 on P3.4; T2 on P3.0; T3 on P0.4; T4 on P0.6; all five timer/counter clock outputs support 1–65536 division ratios; system clock output on P5.4/SysClkO (STC15 series 8-pin MCUs output master clock on P3.4/MCLKO)
- Ultra-high-speed quad UART: four fully independent high-speed asynchronous serial ports; time-division multiplexing supports up to 9 virtual serial ports
- SPI high-speed synchronous serial interface
- Hardware watchdog timer (WDT)
- Advanced instruction set architecture, compatible with standard 8051 instruction set; hardware multiply/divide instructions
- General-purpose I/O (62/46/42/38/30/26 pins); after reset defaults to quasi-bidirectional/weak pull-up (standard 8051 I/O mode); four configurable modes: quasi-bidirectional/weak pull-up, push-pull/strong pull-up, input-only/high-impedance, open-drain; each I/O pin sink/source capability up to 20mA; total chip current not to exceed 120mA
- No external crystal or external reset required; capable of outputting clock signal and active-low reset signal
- Large on-chip 4096-byte SRAM
- Unbreakable encryption; 9th-generation Macrocrystal encryption technology
- Superior noise immunity: high ESD protection, passes 20kV ESD system-level test; passes 4kV EFT test; wide voltage range tolerates power supply fluctuations; wide temperature range −40°C to +85°C
- Significantly reduced EMI; internally configurable clock; 1 clock/machine cycle; supports low-frequency clock operation
- Ultra-low power consumption: power-down mode current <0.4μA (external interrupt wake-up); idle mode typical current <1mA; normal operating mode 4mA–6mA; power-down mode supports wake-up via external interrupt or dedicated internal power-down wake-up timer; suitable for battery-powered systems
- In-system emulation and in-system programming; no dedicated programmer or emulator required; supports remote firmware upgrade
C74822 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STC12C5616AD-35I-SOP28 | STC Micro | Similar | SOIC-28-300mil | 225 | $ 1.2963 | ||
| STC12C5410AD-35I-SOP28 | STC Micro | Similar | SOIC-28-300mil | 0 | $ 2.513 |



