UTICA 70720122
| Manufacturer | |
| MPN | 70720122 |
| LCSC Part # | C7476237 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fittings, Couplings, and Distributors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | UTICA | |
| Packaging | - | |
| colour | Blue | |
| Maximum temperature resistance | 75° | |
| Maximum current | 15A | |
| Plug specifications | 0.5*4.75mm | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | Brass + PVC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | UTICA | |
| Packaging | - | |
| colour | Blue | |
| Maximum temperature resistance | 75° | |
| Maximum current | 15A |
| Type | Description | |
|---|---|---|
| Plug specifications | 0.5*4.75mm | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | Brass + PVC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | UTICA | |
| Packaging | - | |
| colour | Blue | |
| Maximum temperature resistance | 75° | |
| Maximum current | 15A | |
| Plug specifications | 0.5*4.75mm | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | Brass + PVC |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | UTICA | |
| Packaging | - | |
| colour | Blue | |
| Maximum temperature resistance | 75° | |
| Maximum current | 15A |
| Type | Description | |
|---|---|---|
| Plug specifications | 0.5*4.75mm | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | Brass + PVC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


