LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOSET M49SMD14.318M20PF20PPM product image
  • M49SMD14.318M20PF20PPM thumbnail 1
  • M49SMD14.318M20PF20PPM thumbnail 2
  • M49SMD14.318M20PF20PPM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOSET M49SMD14.318M20PF20PPM

Manufacturer
SOSETAsian Brands
MPN
M49SMD14.318M20PF20PPM
LCSC Part #
C7473016
Packaging
HC-49S-SMD-2P-Mini
Customer #
Key Attributes
CRYSTAL 14.318MHz 20pF SMD
DatasheetSOSET M49SMD14.318M20PF20PPM
Alternative Parts1
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0651$ 0.65
100+$ 0.0519$ 5.19
300+$ 0.0452$ 13.56
3,000+$ 0.0403$ 120.90
6,000+$ 0.0363$ 217.80
9,000+$ 0.0343$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingHC-49S-SMD-2P-Mini
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Frequency14.318MHz

Introduction

AI Translation

This device is a quartz crystal resonator in an M49SMD package with a nominal frequency of 14.31818MHz, load capacitance of 20pF, and frequency tolerance of ±20ppm.

Features

AI Translation
  • Nominal operating frequency: 14.31818MHz
  • Load capacitance: 20pF
  • Frequency accuracy: ±20ppm
  • Operating temperature range: -40~85℃
  • Equivalent series resistance: 80Ω max
  • Drive level: 0.5mW max
  • Insulation resistance: 500MΩ min

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M49SMD14.318M20PF10PPMSOSETHC-49S-SMD-2P-Mini50$ 0.0689