XKB Connection X0814WVS-2x06FS-9TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0814WVS-2x06FS-9TV01 |
| LCSC Part # | C7472468 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | nan |
| Datasheet | XKB Connection X0814WVS-2x06FS-9TV01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | With column | |
| System Fit Height | 5.3mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | With column | |
| System Fit Height | 5.3mm |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
In-Stock: 89
89 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0804 | $ 1.08 |
| 10+ | $ 0.8747 | $ 8.75 |
| 30+ | $ 0.771 | $ 23.13 |
| 89+ | $ 0.669 | $ 59.54 |
| 534+ | $ 0.6091 | $ 325.26 |
| 979+ | $ 0.5767 | $ 564.59 |
Standard Packaging89/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | With column | |
| System Fit Height | 5.3mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | With column | |
| System Fit Height | 5.3mm |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 6P | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



