TMI STI9287B
| Manufacturer | TMIAsian Brands |
| MPN | STI9287B |
| LCSC Part # | C7470273 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 30V Output 1MHz High Efficiency Boost LED Drive |
| Datasheet | TMI STI9287B |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 30V | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 30V | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~7V |
Introduction
The STI9287B is a step-up converter designed for driving up to 7 series white LED's from a single cell Lithium Ion battery. The STI9287B uses current mode, fixed frequency architecture to regulate an LED current, which is measured through an external current sense resistor. Its low 202mV typical feedback voltage with EN/PWM Pulling High reduces power loss and improves efficiency. The STI9287B includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. Optimized operation frequency can meet the requirement of small LC filters value and low operation current with high efficiency. Internal soft start function can reduce the inrush current. SOT23-6 package type provides the best solution for PCB space saving and total BOM cost.
Features
- Output Voltage up to 30V
- Input Voltage Range: 2.5V to 7V
- High Efficiency: Up to 90%
- 1.0MHz Constant Frequency Operation
- Integrated Power MOSFET
- Drives up to 7 Series WLEDs
- 202mV Typical VFB Voltage
- Soft-start/Dimming with wide PWM Frequency Range
- UVLO, Thermal Shutdown
- Internal Current limit
- Over Voltage Protection
- Small LC Filter Components
- Minimize the External Component
- <1μ Shutdown Current
- SOT23-6 Package
Applications
- Camera Flash White LED
- Mobile Phone, Smart Phone LED Backlight
- PDA LED Back light
- Digital Still Cameras
- Camcorder
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 30V | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 30V | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.5V~7V |
Introduction
The STI9287B is a step-up converter designed for driving up to 7 series white LED's from a single cell Lithium Ion battery. The STI9287B uses current mode, fixed frequency architecture to regulate an LED current, which is measured through an external current sense resistor. Its low 202mV typical feedback voltage with EN/PWM Pulling High reduces power loss and improves efficiency. The STI9287B includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. Optimized operation frequency can meet the requirement of small LC filters value and low operation current with high efficiency. Internal soft start function can reduce the inrush current. SOT23-6 package type provides the best solution for PCB space saving and total BOM cost.
Features
- Output Voltage up to 30V
- Input Voltage Range: 2.5V to 7V
- High Efficiency: Up to 90%
- 1.0MHz Constant Frequency Operation
- Integrated Power MOSFET
- Drives up to 7 Series WLEDs
- 202mV Typical VFB Voltage
- Soft-start/Dimming with wide PWM Frequency Range
- UVLO, Thermal Shutdown
- Internal Current limit
- Over Voltage Protection
- Small LC Filter Components
- Minimize the External Component
- <1μ Shutdown Current
- SOT23-6 Package
Applications
- Camera Flash White LED
- Mobile Phone, Smart Phone LED Backlight
- PDA LED Back light
- Digital Still Cameras
- Camcorder
C7470273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



