LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC H0305S-1WR2 product image
  • H0305S-1WR2 thumbnail 1
  • H0305S-1WR2 thumbnail 2
  • H0305S-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC H0305S-1WR2

Manufacturer
YLPTECAsian Brands
MPN
H0305S-1WR2
LCSC Part #
C7468896
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
DC DC CONVERTER 5V 1W
DatasheetYLPTEC H0305S-1WR2
Alternative Parts1
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9462$ 2.95
10+$ 2.4934$ 24.93
25+$ 2.2101$ 55.25
100+$ 1.9188$ 191.88
500+$ 1.7874$ 893.70
1,200+$ 1.732$ 2078.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Output Voltage5V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply2.97V~3.63V
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height12mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)6kV
Conversion Efficiency76%
Output Power1W
FeaturesShort Circuit Protection;Over-temperature protection
Length19.5mm
Width9.8mm

Introduction

AI Translation

The H_S-1WR2 series is a compact, high-efficiency, micro-power, fixed-voltage, isolated unregulated single-output DC/DC module power supply. This series is specifically designed for on-board power system applications requiring a set of voltages isolated from the input power supply. It is suitable for scenarios where the input supply voltage is relatively stable (variation within ±10% Vin), isolation between input and output is required (isolation voltage ≤6000VDC), and output voltage regulation accuracy is not critical.

Features

AI Translation
  • Regulated voltage input, isolated unregulated single output
  • Isolation voltage: 6000VDC
  • Efficiency up to 80%
  • Operating temperature: -40℃ ~ +85℃
  • MTBF ≥ 3.5 million hours
  • Output short-circuit protection
  • Compact SIP package
  • Industry-standard pin configuration
  • Ripple/noise (20MHz bandwidth) less than 150mVp-p
  • Over-temperature protection and continuous output short-circuit protection
  • RoHS compliant

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
H0305S-2WR3YLPTECSIP,19.5x9.8mm1$2.3759 $3.3941