TI SN74AHC1G125DBVR
| Manufacturer | |
| MPN | SN74AHC1G125DBVR |
| LCSC Part # | C7468 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Bus Buffer Gate with 3-State Output |
| Datasheet | TI SN74AHC1G125DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
Introduction
The SN74AHC1G125 is a single bus buffer gate/line driver with 3 - state output. The output is disabled when the output - enable (OE (overline)) input is high. When OE (overline) is low, true data is passed from the A input to the Y output. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Operating voltage range: 2V~5.5V
- Maximum propagation delay of 6ns at 5V
- Low power consumption, maximum supply current Icc of 10μA
- Output drive capability of ±8mA at 5V
- Available in DBV, DCK, and DRL package types
- Maximum supply voltage range: -0.5V~7V
- Input voltage range: -0.5V~7V
- Output voltage range: -0.5V~VCC+0.5V
- Input clamp current: -20mA when VI < 0
- Output clamp current: ±20mA when VO < 0 or VO > VCC
- Continuous output current: ±25mA when VO is 0~VCC
- Continuous current through VCC or GND: ±50mA
- Package thermal resistance: 206°C/W for DBV, 252°C/W for DCK, 142°C/W for DRL
- Storage temperature range: -65°C~150°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.5ns@5V,15pF |
Introduction
The SN74AHC1G125 is a single bus buffer gate/line driver with 3 - state output. The output is disabled when the output - enable (OE (overline)) input is high. When OE (overline) is low, true data is passed from the A input to the Y output. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.
Features
- Operating voltage range: 2V~5.5V
- Maximum propagation delay of 6ns at 5V
- Low power consumption, maximum supply current Icc of 10μA
- Output drive capability of ±8mA at 5V
- Available in DBV, DCK, and DRL package types
- Maximum supply voltage range: -0.5V~7V
- Input voltage range: -0.5V~7V
- Output voltage range: -0.5V~VCC+0.5V
- Input clamp current: -20mA when VI < 0
- Output clamp current: ±20mA when VO < 0 or VO > VCC
- Continuous output current: ±25mA when VO is 0~VCC
- Continuous current through VCC or GND: ±50mA
- Package thermal resistance: 206°C/W for DBV, 252°C/W for DCK, 142°C/W for DRL
- Storage temperature range: -65°C~150°C
C7468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


