LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FOJAN FRM121WFR010TM

Manufacturer
FOJANAsian Brands
MPN
FRM121WFR010TM
LCSC Part #
C7467248
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 1W 1206
DatasheetFOJAN FRM121WFR010TM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging1206
Power(Watts)1W
Resistance10mΩ
Mounting TypeSurface Mount
Current Rating-
Voltage Rating-
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%