LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMD(Fremont Micro Devices) FT24C04A-TLR-T product image
  • FT24C04A-TLR-T thumbnail 1
  • FT24C04A-TLR-T thumbnail 2
  • FT24C04A-TLR-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FMD(Fremont Micro Devices) FT24C04A-TLR-T

Manufacturer
MPN
FT24C04A-TLR-T
LCSC Part #
C7466823
Packaging
SOT23-5
Customer #
Key Attributes
4K Bit Serial EEPROM
Datasheetpdf iconFMD(Fremont Micro Devices) FT24C04A-TLR-T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0728$ 0.73
100+$ 0.0576$ 5.76
300+$ 0.05$ 15.00
3,000+$ 0.0442$ 132.60
6,000+$ 0.0397$ 238.20
9,000+$ 0.0374$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerFMD(Fremont Micro Devices)
PackagingSOT23-5
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Memory Size4Kbit
Voltage - Supply1.8V~5.5V
Clock Frequency1MHz
Access Time0.9us
Data Retention - TDR (Year)100 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The FT24C04A is 4096 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 512 words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8 - lead DIP, 8 - lead SOP, 8 - lead MSOP, 8 - lead TSSOP, 8 - lead DFN and 5 - lead SOT23/TSOT - 23 packages. A standard 2 - wire serial interface is used to address all read and write functions. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications.

Features

AI Translation
  • Low voltage and low power operations: FT24C04A: VCC = 1.8V to 5.5V, Industrial temperature range (-40 ℃ to 85 ℃).
  • Maximum Standby current < 1μA.
  • 16 bytes page write mode. Partial page write operation allowed.
  • Internally organized: 512x8 (4K).
  • Standard 2 - wire bi - directional serial interface.
  • Write protect pin for hardware data protection.
  • Schmitt trigger, filtered inputs for noise protection.
  • Self - timed programming cycle (5ms maximum).
  • 1 MHz (2.5V - 5V), 400 kHz (1.8V) Compatibility.
  • Automatic erase before write operation.
  • High reliability: typically 1,000,000 cycles endurance.
  • 100 years data retention.
  • Standard 8 - pin DIP/SOP/MSOP/TSSOP/DFN and 5 - pin SOT - 23/TSOT - 23 Pb - free packages

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FT24C04A-KLR-TFMD(Fremont Micro Devices)SOT-23-51,625$ 0.0946