FMD(Fremont Micro Devices) FT25C32A-USR-T
| Hersteller | FMD(Fremont Micro Devices)Asian Brands |
| Herst.-Teilenr. | FT25C32A-USR-T |
| LCSC-Nr. | C7466813 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | 32K-bit Serial EEPROM |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | FMD(Fremont Micro Devices) | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 10mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | FMD(Fremont Micro Devices) | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz |
| Typ | Beschreibung | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 10mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Beschreibung
The FT25C32A is 32768 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 4096 words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8-lead DIP, 8-lead SOP and 8-lead TSSOP packages. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence. While the device is paused, transitions on its inputs will be ignored. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications. All these packaging types come in conventional or Pb-free certified.
Merkmale
- Serial Peripheral Interface (SPI) Compatible Supports SPI Modes 0 (0,0) and 3 (1,1) Data Sheet Describes Mode 0 Operation
- Low voltage and low power operations FT25C32A VCC = 1.8V to 5.5V 20MHz clock rate (5V)
- Partial page write operation allowed (32 bytes page write mode)
- Self-timed programming cycle (5 ms max) Block Write Protection (Protect 1/4, 1/2, or Entire Array)
- Write protect pin for hardware data protection
- High reliability: typically 1,000,000 cycles endurance
- 100 years data retention
- Industrial temperature range -40℃ to 85℃ Standard 8-pin DIP/SOP/TSSOP Pb-free packages
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2162 | $ 1.08 |
| 50+ | $ 0.167 | $ 8.35 |
| 150+ | $ 0.1459 | $ 21.89 |
| 500+ | $ 0.1196 | $ 59.80 |
| 2,500+ | $ 0.1079 | $ 269.75 |
| 5,000+ | $ 0.1008 | $ 504.00 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | FMD(Fremont Micro Devices) | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 10mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | FMD(Fremont Micro Devices) | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 20MHz |
| Typ | Beschreibung | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 10mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Beschreibung
The FT25C32A is 32768 bits of serial Electrical Erasable and Programmable Read Only Memory, commonly known as EEPROM. They are organized as 4096 words of 8 bits (1 byte) each. The devices are fabricated with proprietary advanced CMOS process for low power and low voltage applications. These devices are available in standard 8-lead DIP, 8-lead SOP and 8-lead TSSOP packages. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence. While the device is paused, transitions on its inputs will be ignored. Our extended VCC range (1.8V to 5.5V) devices enables wide spectrum of applications. All these packaging types come in conventional or Pb-free certified.
Merkmale
- Serial Peripheral Interface (SPI) Compatible Supports SPI Modes 0 (0,0) and 3 (1,1) Data Sheet Describes Mode 0 Operation
- Low voltage and low power operations FT25C32A VCC = 1.8V to 5.5V 20MHz clock rate (5V)
- Partial page write operation allowed (32 bytes page write mode)
- Self-timed programming cycle (5 ms max) Block Write Protection (Protect 1/4, 1/2, or Entire Array)
- Write protect pin for hardware data protection
- High reliability: typically 1,000,000 cycles endurance
- 100 years data retention
- Industrial temperature range -40℃ to 85℃ Standard 8-pin DIP/SOP/TSSOP Pb-free packages
C7466813 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



