Infineon BBY6602VH6327XTSA1
| Manufacturer | |
| MPN | BBY6602VH6327XTSA1 |
| LCSC Part # | C7466801 |
| Packaging | SC-79-2 |
| Customer # | |
| Key Attributes | Silicon Tuning Diodes |
| Datasheet | Infineon BBY6602VH6327XTSA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Capacitance Ratio | 5.41@C1V/C4.5V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 13.5pF@4.5V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Capacitance Ratio | 5.41@C1V/C4.5V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 13.5pF@4.5V,1MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Capacitance Ratio | 5.41@C1V/C4.5V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 13.5pF@4.5V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | Infineon | |
| Packaging | SC-79-2 | |
| Capacitance Ratio | 5.41@C1V/C4.5V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 13.5pF@4.5V,1MHz |
Help & FeedbackShow similar products (0) >
C7466801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



