Broadcom HSMH-C265
| Manufacturer | |
| MPN | HSMH-C265 |
| LCSC Part # | C7466714 |
| Packaging | 1305 |
| Customer # | |
| Key Attributes | 660nm 170° 17mcd 20mA Red 1.25mm x 1.2mm square LED 1.8V 639nm 1305 LED Indication - Discrete |
| Datasheet | Broadcom HSMH-C265 |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 1305 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 170° | |
| Luminous Intensity | 17mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.25mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 1305 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 170° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 17mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.25mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
Introduction
These chipLEDs are designed in an industry- standard package for ease of handling and use. Various LED colors are available in nine compact, single- color packages.
The HSMx- C150 has the industry- standard 3.2mm×1.6mm footprint, which is excellent for all- around use. The HSMx- C170 has the widely used 2.0mm×1.25mm footprint with a 0.8 - mm profile. The HSMx- C177 has the widely used 2.0mm×1.25mm footprint with a 0.4 - mm profile. The HSMx- C19x series has the industry- standard 1.6mm×0.8mm footprint with a varying profile to suit designers needs: the HSMx- C190 has a 0.8 - mm profile, the HSMx- C191 has a low profile of 0.6mm and the HSMxC197 has an ultra- low profile of 0.4mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.
The HSMx- C110 is a right angle package with the universally accepted dimensions of 3.2×1.0×1.5mm. The HSMx- C120 is a smaller right angle package with industry standard 1.6×0.6×1.0mm. HSMx- C265 is a reverse mount package with dimensions of 3.4×1.25×1.1mm. These devices are ideal for LCD backlighting and sidelighting applications.
To facilitate pick and place operation, these chipLEDs are shipped in tape and reel with 4000 units per reel for HSMxC120, C170, C177, C190, C191, and C197 packages and with 3000 units per reel for HSMx- C110, C150, and C265 packages.
All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front- panel illumination, especially where space is a premium.
Features
- Small size
- Industry- standard footprint
- Compatible with IR solder
- Diffused optics
- Operating temperature range of - 40℃ to +85℃
- Right angle and reverse mount package available
- Various colors available
- Available in 8- mm tape on 7- in. (178- mm) diameter reels
Applications
- Keypad backlighting
- Push- button backlighting
- LCD backlighting
- Symbol backlighting
- Front- panel indicator
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 1305 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 170° | |
| Luminous Intensity | 17mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.25mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 1305 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 170° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 17mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 1.25mm x 1.2mm square LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 639nm |
Introduction
These chipLEDs are designed in an industry- standard package for ease of handling and use. Various LED colors are available in nine compact, single- color packages.
The HSMx- C150 has the industry- standard 3.2mm×1.6mm footprint, which is excellent for all- around use. The HSMx- C170 has the widely used 2.0mm×1.25mm footprint with a 0.8 - mm profile. The HSMx- C177 has the widely used 2.0mm×1.25mm footprint with a 0.4 - mm profile. The HSMx- C19x series has the industry- standard 1.6mm×0.8mm footprint with a varying profile to suit designers needs: the HSMx- C190 has a 0.8 - mm profile, the HSMx- C191 has a low profile of 0.6mm and the HSMxC197 has an ultra- low profile of 0.4mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.
The HSMx- C110 is a right angle package with the universally accepted dimensions of 3.2×1.0×1.5mm. The HSMx- C120 is a smaller right angle package with industry standard 1.6×0.6×1.0mm. HSMx- C265 is a reverse mount package with dimensions of 3.4×1.25×1.1mm. These devices are ideal for LCD backlighting and sidelighting applications.
To facilitate pick and place operation, these chipLEDs are shipped in tape and reel with 4000 units per reel for HSMxC120, C170, C177, C190, C191, and C197 packages and with 3000 units per reel for HSMx- C110, C150, and C265 packages.
All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front- panel illumination, especially where space is a premium.
Features
- Small size
- Industry- standard footprint
- Compatible with IR solder
- Diffused optics
- Operating temperature range of - 40℃ to +85℃
- Right angle and reverse mount package available
- Various colors available
- Available in 8- mm tape on 7- in. (178- mm) diameter reels
Applications
- Keypad backlighting
- Push- button backlighting
- LCD backlighting
- Symbol backlighting
- Front- panel indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



