LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HCPL-354-000E

Manufacturer
MPN
HCPL-354-000E
LCSC Part #
C7466699
Packaging
SMD-4P
Customer #
Key Attributes
AC Input Phototransistor Optocoupler SMD Mini-Flat Type
DatasheetBroadcom HCPL-354-000E
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSMD-4P
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Operating Temperature-55℃~+100℃
Load Voltage35V
Reverse Voltage-
Current transfer ratio20%;400%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)170mW
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
FeaturesIntegrated anti-parallel LED

Introduction

AI Translation

The Broadcom HCPL-354 contains a phototransistor, optically coupled to two LEDs connected inverse parallel. It can operate directly by AC input current. It is packaged in a 4-pin mini-flat SMD package with a 2.0 mm profile. The small dimension of this product allows significant space savings. The package volume is 30% smaller than that of conventional DIP type. Input-output isolation voltage is 3750 Vrms. Response time, tr, is typically 4 µs and minimum CTR is 20% at input current of ±1 mA.

Features

AI Translation
  • AC input response
  • Current transfer ratio (CTR: min. 20% at lF = ± 1 mA, VCE = 5V)
  • Isolation voltage between input and output (Viso = 3,750 Vrms)
  • Subminiature type (The volume is smaller than that of conventional DIP type by as far as 30%)
  • Mini-flat package
  • 2.0 mm profile
  • UL approved
  • CSA approved
  • IEC/EN 60747-5-5 approved
  • Options available: – IEC/EN 60747-5-5 approvals (060)

Applications

AI Translation
  • Detecting or monitoring AC signals
  • Programmable controllers
  • AC/DC-input modules
  • AC line/digital logic isolation