JSMSEMI FAN73932MX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN73932MX-JSM |
| LCSC Part # | C7466371 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 700V high-current, high-side and low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN73932 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver with a single input signal controlling both output channels simultaneously. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through prevention lockout. The device features high-current pulse output capability, logic input compatibility down to 3.3V CMOS or LSTTL logic levels, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It is suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The FAN73932 is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap-operated floating channel
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO — UVLO positive-going threshold 8.9V — UVLO negative-going threshold 8.2V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1807 | $ 1.18 |
| 10+ | $ 0.9685 | $ 9.69 |
| 30+ | $ 0.852 | $ 25.56 |
| 100+ | $ 0.7196 | $ 71.96 |
| 500+ | $ 0.7084 | $ 354.20 |
| 1,000+ | $ 0.6829 | $ 682.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN73932 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver with a single input signal controlling both output channels simultaneously. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through prevention lockout. The device features high-current pulse output capability, logic input compatibility down to 3.3V CMOS or LSTTL logic levels, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It is suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices. The FAN73932 is available in an SOP-8 package and operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap-operated floating channel
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO — UVLO positive-going threshold 8.9V — UVLO negative-going threshold 8.2V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



