Walsin WA06X331JTL
| Manufacturer | WalsinAsian Brands |
| MPN | WA06X331JTL |
| LCSC Part # | C7466179 |
| Packaging | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 330Ω 0603x4 |
| Datasheet | Walsin WA06X331JTL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Walsin | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 330Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Walsin | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 |
| Type | Description | |
|---|---|---|
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 330Ω | |
| Power(Watts) | 100mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Walsin | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 330Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Walsin | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 |
| Type | Description | |
|---|---|---|
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 330Ω | |
| Power(Watts) | 100mW |
Help & FeedbackShow similar products (0) >
C7466179 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



