LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec STD95NH02L-1-VB product image
  • STD95NH02L-1-VB thumbnail 1
  • STD95NH02L-1-VB thumbnail 2
  • STD95NH02L-1-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STD95NH02L-1-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
STD95NH02L-1-VB
LCSC Part #
C7463626
Packaging
TO-251
Customer #
Key Attributes
MOSFET N-CH 30V 100A TO-251
DatasheetVBsemi Elec STD95NH02L-1-VB
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6875$ 0.6532$ 0.65
10+$ 0.5848$ 0.5556$ 5.56
30+$ 0.5409$ 0.5139$ 15.42
80+$ 0.4594$ 0.4365$ 34.92
480+$ 0.435$ 0.4133$ 198.38
960+$ 0.4203$ 0.3993$ 383.33
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-251
Operating Temperature-55℃~+175℃
Drain to Source Voltage30V
Output Capacitance(Coss)710pF
Current - Continuous Drain(Id)100A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation250W
Reverse Transfer Capacitance (Crss@Vds)170pF
RDS(on)3.5mΩ@10V;4.5mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)3nF
Gate Charge(Qg)171nC@10V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • Compliant with EU RoHS Directive 2011/65/EU

Applications

AI Translation
  • OR Gate Applications - Server - DC-DC Converter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NTD4806N-1G-VBVBsemi ElecTO-25120$0.4179 $0.4916
70N03 CMU70N03L-VBVBsemi ElecTO-25115$0.3968 $0.4668
AP60N03GJ-VBVBsemi ElecTO-25115$ 0.4668
CMU06N02-VBVBsemi ElecTO-25110$0.3968 $0.4668
VBZFB80N03VBsemi ElecTO-25183$0.3720 $0.4376
VBFB1303VBsemi ElecTO-25140$0.3899 $0.4587
IRLU8256PBF-VBVBsemi ElecTO-25119$0.4179 $0.4916
IRLU3802PBF-VBVBsemi ElecTO-25110$0.3968 $0.4668
AP92U03GJ-HF-VBVBsemi ElecTO-25110$0.4199 $0.4939
VBZFB06N02VBsemi ElecTO-25163$0.4119 $0.4845
IRLU8113PBF-VBVBsemi ElecTO-2510$0.5866 $0.6174