LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRF630PBF-VB product image
  • IRF630PBF-VB thumbnail 1
  • IRF630PBF-VB thumbnail 2
  • IRF630PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF630PBF-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF630PBF-VB
LCSC Part #
C7463625
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 200V 10A TO-220AB
DatasheetVBsemi Elec IRF630PBF-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.01$ 0.9595$ 0.96
10+$ 0.8748$ 0.8311$ 8.31
50+$ 0.7689$ 0.7305$ 36.53
100+$ 0.7021$ 0.6670$ 66.70
500+$ 0.6614$ 0.6284$ 314.20
1,000+$ 0.6418$ 0.6098$ 609.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Operating Temperature-55℃~+175℃
Drain to Source Voltage200V
Current - Continuous Drain(Id)10A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation121W
Reverse Transfer Capacitance (Crss@Vds)80pF
RDS(on)270mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)800pF
Gate Charge(Qg)30nC@10V
TypeN-Channel

Features

AI Translation
  • DT-Trench Power MOSFET
  • 175 °C Junction Temperature
  • PWM Optimized
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Primary Side Switch

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PHP9NQ20T-VBVBsemi ElecSimilarTO-220AB18$0.5952 $0.7002
IRF630NPBF-VBVBsemi ElecSimilarTO-220AB8$0.8550 $0.8999
CEP6426-VBVBsemi ElecSimilarTO-220AB10$0.7954 $0.9357
JCS630CA-VBVBsemi ElecSimilarTO-220AB6$0.5952 $0.7002
UF630L-TA3-T-VBVBsemi ElecSimilarTO-220AB10$0.5723 $0.6732
5 more alternative parts.View all substitutes