LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-7PJK product image
  • ZX-HY2.0-7PJK thumbnail 1
  • ZX-HY2.0-7PJK thumbnail 2
  • ZX-HY2.0-7PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-7PJK

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-7PJK
LCSC Part #
C7462717
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW HY
DatasheetMegastar ZX-HY2.0-7PJK
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,680
6,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0225$ 0.0214$ 0.43
200+$ 0.0186$ 0.0177$ 3.54
1,000+$ 0.0165$ 0.0157$ 15.70
2,000+$ 0.0152$ 0.0145$ 29.00
10,000+$ 0.0141$ 0.0134$ 134.00
20,000+$ 0.0135$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Pitch2mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesHY
Holes Structure1x7P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
With Locker-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.