XIAMEN FARATRONIC C322J823J90C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C322J823J90C000 |
| LCSC Part # | C7462658 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 82nF ±5% 630V TH |
| Datasheet | XIAMEN FARATRONIC C322J823J90C000 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 82nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1982 | $ 0.99 |
| 50+ | $ 0.1556 | $ 7.78 |
| 200+ | $ 0.1374 | $ 27.48 |
| 400+ | $ 0.1146 | $ 45.84 |
| 2,400+ | $ 0.1045 | $ 250.80 |
| 5,000+ | $ 0.0984 | $ 492.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 82nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C822J823J90C350 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 10 | $ 0.3328 | ||
| C823D823JB0C000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 6 | $ 1.6628 | ||
| C822J823J60C350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 50 | $ 0.3027 | ||
| C822J823J60C000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 5 | $ 0.3187 | ||
| C823A823J90C350 | XIAMEN FARATRONIC | Through Hole | 621 | $ 0.4163 | ||
| C822J823K60Q350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 135 | $ 0.2849 | ||
| C823A823K90C000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 0 | $ 0.3695 | ||
| C822J823K60C350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 0 | $ 0.3096 |



