Cable Assembly Rectangular L300mm Single End
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0600T-08-PV01-A34RYGWLP(YR)B-L300-T3 |
| LCSC Part # | C7462632 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies |
| Datasheet | XKB Connection X0600T-08-PV01-A34RYGWLP(YR)B-L300-T3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell, 8 terminals | |
| Number of connected terminals | Single-ended | |
| line length | 300mm | |
| wire gauge | 34AWG | |
| wire | UL10064 34AWG | |
| line number | 8 | |
| color | Orange, white, purple, red, green, blue, yellow, black | |
| 间距 | 0.6mm | |
| pin count | 8P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell, 8 terminals | |
| Number of connected terminals | Single-ended | |
| line length | 300mm |
| Type | Description | |
|---|---|---|
| wire gauge | 34AWG | |
| wire | UL10064 34AWG | |
| line number | 8 | |
| color | Orange, white, purple, red, green, blue, yellow, black | |
| 间距 | 0.6mm | |
| pin count | 8P |
Help & FeedbackShow similar products (0) >
In-Stock: 103
103 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0555$ 1.0028 | $ 1.00 |
| 10+ | $ 0.9908$ 0.9413 | $ 9.41 |
| 200+ | $ 0.8267$ 0.7854 | $ 157.08 |
| 1,000+ | $ 0.7936$ 0.7540 | $ 754.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell, 8 terminals | |
| Number of connected terminals | Single-ended | |
| line length | 300mm | |
| wire gauge | 34AWG | |
| wire | UL10064 34AWG | |
| line number | 8 | |
| color | Orange, white, purple, red, green, blue, yellow, black | |
| 间距 | 0.6mm | |
| pin count | 8P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell, 8 terminals | |
| Number of connected terminals | Single-ended | |
| line length | 300mm |
| Type | Description | |
|---|---|---|
| wire gauge | 34AWG | |
| wire | UL10064 34AWG | |
| line number | 8 | |
| color | Orange, white, purple, red, green, blue, yellow, black | |
| 间距 | 0.6mm | |
| pin count | 8P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



