Micro Crystal CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC
| Manufacturer | |
| MPN | CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC |
| LCSC Part # | C7462213 |
| Packaging | SMD3215 |
| Customer # | |
| Key Attributes | Tuning Fork Crystal 32.768kHz in SMD 1.5 x 3.2 mm package |
| Datasheet | Micro Crystal CM7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CM7V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid.
Features
AI Translation
- Outstanding hermetic sealing with gold-tin preform.
- High stability and low aging guaranteed by hermetic sealing.
- Available for extended operating temperature range.
- Small size, low profile, lightweight (10.3 mg).
- High shock and vibration resistant.
- 100% Pb-free, RoHS-compliant.
- Automotive qualification according to AEC-Q200 available.
Applications
AI Translation
- IoT
- Metering
- Industrial
- Automotive
- Health Care
- Wearables, Portables
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8252 | $ 0.83 |
| 200+ | $ 0.3301 | $ 66.02 |
| 500+ | $ 0.3192 | $ 159.60 |
| 1,000+ | $ 0.313 | $ 313.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD3215 | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CM7V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid.
Features
AI Translation
- Outstanding hermetic sealing with gold-tin preform.
- High stability and low aging guaranteed by hermetic sealing.
- Available for extended operating temperature range.
- Small size, low profile, lightweight (10.3 mg).
- High shock and vibration resistant.
- 100% Pb-free, RoHS-compliant.
- Automotive qualification according to AEC-Q200 available.
Applications
AI Translation
- IoT
- Metering
- Industrial
- Automotive
- Health Care
- Wearables, Portables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y321532768KSCCJ | JLYE | SMD3215 | 2,575 | $ 0.1789 | ||
| SCFYS32X76800YERN | SOSET | SMD3215 | 1,790 | $ 0.1821 | ||
| 12.87181 | Geyer Electronic E.K. | SMD3215 | 0 | $ 0.6979 | ||
| CC7V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA | Micro Crystal | SMD3215 | 0 | $ 1.0901 | ||
| CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA | Micro Crystal | SMD3215 | 0 | $ 1.0634 | ||
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA | Micro Crystal | SMD3215 | 0 | $ 0.7878 | ||
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA | Micro Crystal | SMD3215 | 0 | $ 0.8999 | ||
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QC | Micro Crystal | SMD3215 | 0 | $ 0.8626 | ||
| CC7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA | Micro Crystal | SMD3215 | 0 | $ 1.216 | ||
| CC7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QC | Micro Crystal | SMD3215 | 0 | $ 1.1646 |

