XKB Connection X05A255LK10G
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X05A255LK10G |
| LCSC Part # | C7461934 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 10POS 0.5mm BOTTOM CNT |
| Datasheet | XKB Connection X05A255LK10G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | P=0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | P=0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 1,985
1,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2457 | $ 1.23 |
| 50+ | $ 0.194 | $ 9.70 |
| 150+ | $ 0.1719 | $ 25.79 |
| 500+ | $ 0.1443 | $ 72.15 |
| 2,000+ | $ 0.132 | $ 264.00 |
| 4,000+ | $ 0.1246 | $ 498.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | P=0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | P=0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 10P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X05A21LK10G | XKB Connection | P=0.5mm | 345 | $ 0.2146 | ||
| X05A10L10G | XKB Connection | SMD,P=0.5mm,Surface Mount,Right Angle | 1,150 | $ 0.2606 | ||
| X05A15L10T | XKB Connection | SMD,P=0.5mm,Surface Mount,Right Angle | 1,100 | $ 0.1424 | ||
| X05A20L10G | XKB Connection | SMD,P=0.5mm,Surface Mount,Right Angle | 415 | $ 0.3222 | ||
| X05A20L10T | XKB Connection | SMD,P=0.5mm,Surface Mount,Right Angle | 2,630 | $ 0.1326 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

