LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DMBJ CXP0530-330M-AG(33uh) product image
  • CXP0530-330M-AG(33uh) thumbnail 1
  • CXP0530-330M-AG(33uh) thumbnail 2
  • CXP0530-330M-AG(33uh) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DMBJ CXP0530-330M-AG(33uh)

Manufacturer
DMBJAsian Brands
MPN
CXP0530-330M-AG(33uh)
LCSC Part #
C7461352
Packaging
SMD,5.7x5.2mm
Customer #
Key Attributes
FIXED IND 33uH 1.1A 380mΩ 0530
DatasheetDMBJ CXP0530-330M-AG(33uh)
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1213$ 0.61
50+$ 0.0962$ 4.81
150+$ 0.0836$ 12.54
500+$ 0.0741$ 37.05
2,000+$ 0.0666$ 133.20
4,000+$ 0.0628$ 251.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerDMBJ
PackagingSMD,5.7x5.2mm
Current Rating1.1A
Inductance33uH
Tolerance±20%
Current - Saturation(Isat)2A
DC Resistance(DCR)380mΩ