MAXIM MX7628KP
| Manufacturer | |
| MPN | MX7628KP |
| LCSC Part # | C7460714 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | CMOS Dual 8bit Buffered Multiplying DACs |
| Datasheet | MAXIM MX7628KP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-20(9x9) | |
| Settling Time | 350ns | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 12V~15V | |
| Function | Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-20(9x9) | |
| Settling Time | 350ns | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 12V~15V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual 8-bit multiplying DACs
- On-chip separate latches hold input data for each DAC, simplifying microprocessor interface
- Data loading similar to static RAM write cycle — data loaded using only CS, WR, and DAC select (DACA/DACB) inputs
- Each DAC features independent reference input and internal feedback resistor for fully independent operation while maintaining excellent inter-DAC matching
- MX7528 operates from +5V to +15V single supply; MX7628 operates from +12V to +15V single supply
- MX7528 provides TTL-compatible inputs at +5V supply; MX7628 provides TTL-compatible inputs at +12V to +15V supply
- 20-pin narrow DIP and small outline packages
- Data latches for both DACs
- ±1LSB linearity
- Microprocessor compatible
- Four-quadrant multiplication
- DAC matching to 1%
Applications
AI Translation
- Programmable attenuator
- Digitally controlled filter
- X-Y graphics
- Motion control system
- Simultaneous analog/digital conversion
- Disk drive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-20(9x9) | |
| Settling Time | 350ns | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 12V~15V | |
| Function | Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-20(9x9) | |
| Settling Time | 350ns | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 12V~15V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8 | |
| Interface Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual 8-bit multiplying DACs
- On-chip separate latches hold input data for each DAC, simplifying microprocessor interface
- Data loading similar to static RAM write cycle — data loaded using only CS, WR, and DAC select (DACA/DACB) inputs
- Each DAC features independent reference input and internal feedback resistor for fully independent operation while maintaining excellent inter-DAC matching
- MX7528 operates from +5V to +15V single supply; MX7628 operates from +12V to +15V single supply
- MX7528 provides TTL-compatible inputs at +5V supply; MX7628 provides TTL-compatible inputs at +12V to +15V supply
- 20-pin narrow DIP and small outline packages
- Data latches for both DACs
- ±1LSB linearity
- Microprocessor compatible
- Four-quadrant multiplication
- DAC matching to 1%
Applications
AI Translation
- Programmable attenuator
- Digitally controlled filter
- X-Y graphics
- Motion control system
- Simultaneous analog/digital conversion
- Disk drive
C7460714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

