LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX3693ECJ+

Manufacturer
MPN
MAX3693ECJ+
LCSC Part #
C7460609
Packaging
-
Customer #
Key Attributes
+3.3V, 622Mbps, SDH/SONET 4:1 Serializer with Clock Synthesis and LVDs Inputs
DatasheetMAXIM MAX3693ECJ+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerMAXIM
Packaging-
Output-
Clock Frequency622.08MHz
Input-
Data Rate622Mbps
Number of ports-
TypeSerializer
Voltage - Supply3.3V
Parallel Bit Count Per Channel-
FeaturesBuilt-in phase-locked loop
Operating Temperature-40℃~+85℃
Control Interface-

Introduction

AI Translation

The MAX3693 serializer comprises a 4-bit parallel input register, a 4-bit shift register, control and timing logic, a PECL output buffer, LVDS input/output buffers, and a frequency-synthesizing PLL (consisting of a phase/frequency detector, loop filter/amplifier, voltage-controlled oscillator, and prescaler). This device converts 4-bit-wide, 155Mbps data to 622Mbps serial data. The PLL synthesizes an internal 622Mbps reference used to clock the output shift register. This clock is generated by locking onto the external 155.52MHz, 77.76MHz, 51.84MHz, or 38.88MHz reference-clock signal (RCLK). The incoming parallel data is clocked into the MAX3693 on the rising transition of the parallel-clock input signal (PCLKI). The control and timing logic ensure proper operation if the parallel-input register is latched within a window of time that is defined with respect to the parallel-clock-output signal (PCLKO). PCLKO is the synthesized 622Mbps internal serial clock signal divided by four. The allowable PCLKO-to-PCLKI skew is 0 to +4ns. This defines a timing window at about the PCLKO rising edge, during which a PCLKI rising edge may occur.

Features

AI Translation
  • Single +3.3V Supply
  • 155Mbps (4-bit-wide) Parallel to 622Mbps Serial Conversion
  • Clock Synthesis for 622Mbps
  • 215mW Power
  • Multiple Clock Reference Frequencies (155.52MHz, 77.76MHz, 51.84MHz, 38.88MHz)
  • LVDS Parallel Clock and Data Inputs
  • Differential 3.3V PECL Serial-Data Output

Applications

AI Translation
  • 622Mbps SDH/SONET Transmission Systems
  • 622Mbps ATM/SONET Access Nodes
  • Add/Drop Multiplexers
  • Digital Cross Connects