MAXIM MX7531KQ
| Manufacturer | |
| MPN | MX7531KQ |
| LCSC Part # | C7460203 |
| Packaging | CDIP-18 |
| Customer # | |
| Key Attributes | 500ns 5V~15V CDIP-18 Digital to Analog Converters (DAC) |
| Datasheet | MAXIM MX7531KQ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | CDIP-18 | |
| Settling Time | 500ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Function | Bipolar output;Programmable gain | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | CDIP-18 | |
| Settling Time | 500ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~15V | |
| Function | Bipolar output;Programmable gain | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | - |
Introduction
The MX7530 and MX7531 are low cost CMOS multiplying digital-to-analog converters (DAC) with 10 and 12 bit resolution respectively. Both DACs operate from a single +5V to +15V supply and dissipate only 20mW. Thin-film resistors provide typically 0.3% untrimmed gain error and 10ppm/°C maximum gain tempco. All digital inputs are compatible with both CMOS and TTL logic levels. Maxim's Mx7530 and Mx7531 are electrically and pin compatible with Analog Devices' AD7530 and AD7531. The Mx7530 is packaged in a 16-lead DlP and the MX7531 is packaged in an 18-lead DiP. Both parts are available in Small Outline packages as well.
Features
- 10 or 12 Bit Resolution
- 8, 9, and 10 Bit End Point Linearity
- Low Power Consumption - 20mW
- Four-Quadrant Multiplication
- TTL and CMOS Compatible
- Pin-For-Pin Second Source
Applications
- Machine and Motion Control Systems
- Automatic Test Equipment
- μP Controlled Calibration Circuitry
- Programmable Gain Amplifiers
- Digitally Controlled Filters
- Programmable Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | CDIP-18 | |
| Settling Time | 500ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 5V~15V | |
| Function | Bipolar output;Programmable gain | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | CDIP-18 | |
| Settling Time | 500ns | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~15V | |
| Function | Bipolar output;Programmable gain | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | - |
Introduction
The MX7530 and MX7531 are low cost CMOS multiplying digital-to-analog converters (DAC) with 10 and 12 bit resolution respectively. Both DACs operate from a single +5V to +15V supply and dissipate only 20mW. Thin-film resistors provide typically 0.3% untrimmed gain error and 10ppm/°C maximum gain tempco. All digital inputs are compatible with both CMOS and TTL logic levels. Maxim's Mx7530 and Mx7531 are electrically and pin compatible with Analog Devices' AD7530 and AD7531. The Mx7530 is packaged in a 16-lead DlP and the MX7531 is packaged in an 18-lead DiP. Both parts are available in Small Outline packages as well.
Features
- 10 or 12 Bit Resolution
- 8, 9, and 10 Bit End Point Linearity
- Low Power Consumption - 20mW
- Four-Quadrant Multiplication
- TTL and CMOS Compatible
- Pin-For-Pin Second Source
Applications
- Machine and Motion Control Systems
- Automatic Test Equipment
- μP Controlled Calibration Circuitry
- Programmable Gain Amplifiers
- Digitally Controlled Filters
- Programmable Power Supplies
C7460203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

