LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4602CAE+

Manufacturer
MPN
MAX4602CAE+
LCSC Part #
C7460088
Packaging
SSOP-16
Customer #
Key Attributes
2.5Ω 4 1:1 SSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4602CAE+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSSOP-16
Features-
Turn-on time160ns
Turn-off time190ns
Ron2.5Ω
Voltage - Supply4.5V~36V;-20V~-4.5V;4.5V~20V
Number of Channels4
Switch Circuit1:1
Operating Temperature0℃~+70℃
Con55pF

Features

AI Translation
  • Low on-resistance: 2.5Ω max
  • Switch-to-switch on-resistance matching: 0.5Ω max
  • On-resistance flatness over specified signal range: 0.5Ω max
  • Rail-to-rail analog signal handling
  • Off-state leakage current: 2.5nA max at TA = +85°C
  • Suitable for low-distortion applications
  • Low power consumption
  • Smaller board space footprint
  • More reliable than mechanical relays
  • MAX4601 features four normally closed (NC) switches
  • MAX4602 features four normally open (NO) switches
  • MAX4603 features two normally closed and two normally open switches
  • Single supply: +4.5V to +36V; dual supply: ±4.5V to ±20V
  • All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±15V or single +12V supply
  • Guaranteed channel-to-channel RON matching (0.5Ω max)
  • Guaranteed RON flatness over specified signal range (0.5Ω max)
  • Rail-to-rail signal handling
  • Guaranteed ESD protection >2000V (per Method 3015.7)
  • TTL/CMOS-compatible control inputs

Applications

AI Translation
  • Reed Relay Replacement
  • Test Equipment
  • Communication Systems
  • PBX, PABX Systems
  • Audio-Signal Routing